LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata MYRBP510080B21RE product image
Images for reference only

muRata MYRBP510080B21RE

Manufacturer
MPN
MYRBP510080B21RE
LCSC Part #
C20047116
Packaging
-
Customer #
Key Attributes
Boost 5.1V 650mV~6V DC DC Converters RoHS
DatasheetmuRata MYRBP510080B21RE
RoHS Compliance5 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1607$ 3.16
200+$ 1.2622$ 252.44
500+$ 1.2197$ 609.85
1,000+$ 1.1984$ 1198.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturermuRata
Packaging-
Number of Outputs1
FunctionBoost
Output Voltage5.1V
Height1mm
Frequency - Switching3MHz
Operating Temperature-40℃~+85℃
Quiescent Supply Current26uA
Voltage - Supply650mV~6V
Conversion Efficiency86%
FeaturesLight load efficient mode;Over Current Protection;Short Circuit Protection
Length2.5mm
Width2mm

Introduction

AI Translation

The MYRBP-W/B series is a synchronous step-up mini DC/DC converter which integrates an inductor and a control IC in one tiny package (2.0mm x 2.5mm, h = 1.0mm). A stable step-up power supply is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 0.65V to 6.0V enables support for applications that require an internally fixed output voltage (2.2V to 5.5V). PWM control (MYRBP-W) or automatic PWM/PFM switching control (MYRBP-B) can be selected. During the devices enter stand-by mode, MYRBP-WD/BD types prevent the application malfunction by CL Discharge Function which can quickly discharge the electric charge at the output capacitor (CL). MYRBP-W/B types is able to drive Real Time Clock etc.

Features

AI Translation
  • Input Voltage Range: operating hold voltage 0.65V ~ 6.0V, Start-up voltage 0.9V ~ 6.0V
  • Fixed Output Voltage: 2.2V ~ 5.5V (0.1V increments)
  • Oscillation Frequency: 3.0MHz (±20%)
  • Input Current: 0.8A
  • Output Current: 500mA @VOUT=5.0V, VBAT = 3.3V (TYP.), 350mA @VOUT = 3.3V, VBAT = 1.8V (TYP.)
  • Control Mode Selection: PWM (MYRBP-W Series) or Auto PWM/PFM (MYRBP-B Series)
  • Load Transient Response: 100mV @VOUT = 3.3V, VBAT = 1.8V, IOUT=1mA→200mA
  • Protection Circuits: Over-current limit (Integral latch method), Output short-circuit protection
  • Functions: Soft-start, Load Disconnection Function (D type), CL Auto Discharge Function (D type), Bypass Switch Function (E type)
  • Output Capacitor: Ceramic Capacitor
  • Operating Ambient Temperature: -40℃ ~ +85℃
  • Environmentally Friendly: EU RoHS Compliant, Pb Free, Halogen Free

Applications

AI Translation
  • Portable equipment
  • Beauty & health equipment
  • Wearable devices
  • Game & Hobby
  • PC Peripherals
  • Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion