LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SILICON LABS 510CAAM460800BAGR

Manufacturer
MPN
510CAAM460800BAGR
LCSC Part #
C2004324
Packaging
SMD5032-4P
Customer #
Key Attributes
SMD5032-4P Oscillators RoHS
DatasheetSILICON LABS 510CAAM460800BAGR
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSILICON LABS
PackagingSMD5032-4P

Introduction

AI Translation
  • 3.3, 2.5, or 1.8 V operation
  • Differential (LVPECL, LVDS, HCSL) or CMOS output options
  • Optional integrated 1:2 CMOS fanout buffer
  • Runt suppression on OE and power on
  • Industry standard 5×7, 3.2×5, and 2.5×3.2 mm packages
  • Pb-free, RoHS compliant
  • -40 to 85 ℃ operation
  • 3G-SDI/HD-SDI/SDI
  • Telecom
  • Switches/routers
  • FPGA/ASIC clock generation

Utilizes advanced DSPLL technology to provide any frequency from 100 kHz to 250 MHz. Uses one fixed crystal and proprietary DSPLL synthesizer to generate any frequency across this range. Allows the crystal resonator to provide enhanced reliability, improved mechanical robustness, and excellent stability. Provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. Crystal ESR and DLD are individually production-tested to guarantee performance and enhance reliability. Factory-configurable for a wide variety of user specifications, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

Features

AI Translation
  • Supports any frequency from 100 kHz to 250 MHz
  • Low jitter operation
  • 2 to 4 week lead times
  • Total stability includes 10-year aging
  • Comprehensive production test coverage includes crystal ESR and DLD
  • On-chip LDO regulator for power supply noise filtering

Applications

AI Translation
  • SONET/SDH/OTN
  • Gigabit Ethernet
  • Fibre Channel/SAS/SATA
  • PCI Express