muRata GCM1885G1H6R1BA16J
| Manufacturer | |
| MPN | GCM1885G1H6R1BA16J |
| LCSC Part # | C20042809 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6.1pF X8G 50V Ceramic Capacitors RoHS |
| Datasheet | muRata GCM1885G1H6R1BA16J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 6.1pF | |
| Temperature Coefficient | X8G | |
| Tolerance | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 6.1pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8G | |
| Tolerance | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product specification applies to chip multilayer ceramic capacitors for automotive electronic equipment.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1741 | $ 0.17 |
| 200+ | $ 0.0695 | $ 13.90 |
| 500+ | $ 0.0672 | $ 33.60 |
| 1,000+ | $ 0.066 | $ 66.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 6.1pF | |
| Temperature Coefficient | X8G | |
| Tolerance | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 6.1pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8G | |
| Tolerance | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product specification applies to chip multilayer ceramic capacitors for automotive electronic equipment.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

