Bel Fuse 0680H2000-01
| Manufacturer | |
| MPN | 0680H2000-01 |
| LCSC Part # | C20040808 |
| Packaging | - |
| Customer # | |
| Key Attributes | Surface Mount Fuse 2A 125V Fuses RoHS |
| Datasheet | Bel Fuse 0680H2000-01 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Melting I2t | 3.6 | |
| Interrupt Rating | 100A;500A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.54mm | |
| Type | Surface Mount Fuse | |
| Width | 2.54mm | |
| Current Rating | 2A | |
| Length | 6.1mm | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Melting I2t | 3.6 | |
| Interrupt Rating | 100A;500A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.54mm | |
| Type | Surface Mount Fuse | |
| Width | 2.54mm | |
| Current Rating | 2A | |
| Length | 6.1mm | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8126 | $ 0.81 |
| 200+ | $ 0.3251 | $ 65.02 |
| 500+ | $ 0.3144 | $ 157.20 |
| 1,000+ | $ 0.3084 | $ 308.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Melting I2t | 3.6 | |
| Interrupt Rating | 100A;500A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.54mm | |
| Type | Surface Mount Fuse | |
| Width | 2.54mm | |
| Current Rating | 2A | |
| Length | 6.1mm | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Melting I2t | 3.6 | |
| Interrupt Rating | 100A;500A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.54mm | |
| Type | Surface Mount Fuse | |
| Width | 2.54mm | |
| Current Rating | 2A | |
| Length | 6.1mm | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

