VISHAY V3N103HM3/I
| Manufacturer | |
| MPN | V3N103HM3/I |
| LCSC Part # | C20039087 |
| Packaging | DFN3820A |
| Customer # | |
| Key Attributes | 1 Independent 100V 660mV@3A 3A DFN3820A Single Diodes RoHS |
| Datasheet | VISHAY V3N103HM3/I |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DFN3820A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 660mV@3A | |
| Reverse Leakage Current (Ir) | 200uA@100V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DFN3820A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 660mV@3A | |
| Reverse Leakage Current (Ir) | 200uA@100V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-profile package — typical height 0.88mm
- Leadless DFN package with solderable side flanks, suitable for customer AOI
- Trench MOS Schottky technology
- Low power dissipation, high efficiency
- Low forward voltage drop
- MSL level 1 per J-STD-020, LF maximum peak temperature 260°C
- AEC-Q101 qualification available
- Automotive ordering code; base part number NHM3
- Compatible with SMP (DO-220AA) package footprint
- Material categorization: for compliance definitions, see www.vishay.com/doc?99912
Applications
AI Translation
For use in low-voltage, high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3026 | $ 0.30 |
| 200+ | $ 0.1208 | $ 24.16 |
| 500+ | $ 0.1168 | $ 58.40 |
| 1,000+ | $ 0.1148 | $ 114.80 |
Standard Packaging14000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DFN3820A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 660mV@3A | |
| Reverse Leakage Current (Ir) | 200uA@100V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DFN3820A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 660mV@3A | |
| Reverse Leakage Current (Ir) | 200uA@100V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-profile package — typical height 0.88mm
- Leadless DFN package with solderable side flanks, suitable for customer AOI
- Trench MOS Schottky technology
- Low power dissipation, high efficiency
- Low forward voltage drop
- MSL level 1 per J-STD-020, LF maximum peak temperature 260°C
- AEC-Q101 qualification available
- Automotive ordering code; base part number NHM3
- Compatible with SMP (DO-220AA) package footprint
- Material categorization: for compliance definitions, see www.vishay.com/doc?99912
Applications
AI Translation
For use in low-voltage, high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| V3NM103-M3/I | VISHAY | Similar | DFN3820A | 966 | $ 0.5704 | ||
| V3NM103HM3/I | VISHAY | Similar | DFN3820A | 140 | $ 0.4533 | ||
| V5NM153-M3/I | VISHAY | Similar | DFN3820A | 100 | $ 1.042 | ||
| V3N103-M3/I | VISHAY | Similar | DFN3820A | 0 | $ 0.2694 | ||
| V5N103-M3/I | VISHAY | Similar | DFN3820A | 0 | $ 0.3725 |

