VISHAY T15B16AHM3/I
| Manufacturer | |
| MPN | T15B16AHM3/I |
| LCSC Part # | C20038288 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 22.5V 68.9A@10/1000us 1.5kW@10/1000us 16V Unidirectional 13.6V DO-214AA(SMB) TVS Diodes RoHS |
| Datasheet | VISHAY T15B16AHM3/I |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 22.5V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 68.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13.6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 22.5V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 68.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13.6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Junction passivation optimized design passivated anisotropic rectifier technology
- TJ = 185 °C capability suitable for high reliability and automotive requirement
- 1500 W peak pulse power capability with a HALOGEN 10/1000 μs waveform FREE Available
- Unidirectional
- Excellent clamping capability
- Very fast response time
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for automotive.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7775 | $ 0.78 |
| 200+ | $ 0.3098 | $ 61.96 |
| 500+ | $ 0.3003 | $ 150.15 |
| 1,000+ | $ 0.2955 | $ 295.50 |
Standard Packaging3200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 22.5V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 68.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13.6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 22.5V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 68.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13.6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Junction passivation optimized design passivated anisotropic rectifier technology
- TJ = 185 °C capability suitable for high reliability and automotive requirement
- 1500 W peak pulse power capability with a HALOGEN 10/1000 μs waveform FREE Available
- Unidirectional
- Excellent clamping capability
- Very fast response time
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for automotive.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.5SMBJ13A | BOURNS | SMB(DO-214AA) | 50 | $ 0.6261 | ||
| T15B15AHM3/I | VISHAY | SMB(DO-214AA) | 49 | $0.5850 $0.7133 | ||
| 1.5SMBJ14A | BOURNS | SMB(DO-214AA) | 0 | $ 0.2831 | ||
| 1.5SMBJ14A-H | BOURNS | SMB(DO-214AA) | 0 | $ 0.3011 | ||
| 1.5SMBJ13A-H | BOURNS | SMB(DO-214AA) | 0 | $ 0.3011 |

