LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMZJ3799BHE3_B/H product image
Images for reference only

VISHAY SMZJ3799BHE3_B/H

Manufacturer
MPN
SMZJ3799BHE3_B/H
LCSC Part #
C20038258
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
1 Independent 25.7V~28.4V 27V DO-214AA(SMB) Single Zener Diodes RoHS
DatasheetVISHAY SMZJ3799BHE3_B/H
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3762$ 0.38
200+$ 0.1501$ 30.02
750+$ 0.1451$ 108.83
1,500+$ 0.1427$ 214.05
Standard Packaging750/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-214AA(SMB)
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)5uA@20.6V
Impedance(Zzt)23Ω
Zener Voltage(Range)25.7V~28.4V
Zener Voltage(Nom)27V
Impedance(Zzk)700Ω

Features

AI Translation
  • Low-profile package
  • Compatible with automatic placement
  • Glass passivated chip junction
  • Low zener impedance
  • Low temperature coefficient
  • MSL Level 1 per J-STD-020, LF max peak temperature 260°C
  • AEC-Q101 qualified parts available
  • Automotive ordering codes: base part no. P/N HE3 or base part no. P/N HM3

Applications

AI Translation
  • General-purpose voltage regulation, industrial, and protection applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1SMB5935BLGESMB6,420$ 0.0887
SMZJ3799BHE3_B/IVISHAYDO-214AA(SMB)0$ 0.3476
SMZJ3799BHM3_B/HVISHAYDO-214AA(SMB)0$ 0.3762
SMZJ3799BHM3_B/IVISHAYDO-214AA(SMB)0$ 0.3476
SMZJ3799B-E3/5BVISHAYDO-214AA(SMBJ)0$ 0.2955
SMZJ3799B-E3/52VISHAYDO-214AA(SMBJ)0$ 0.2955
SMZJ3799B-M3/52VISHAYDO-214AA(SMBJ)0$ 0.2766
SMZJ3799B-M3/5BVISHAYDO-214AA(SMBJ)0$ 0.2766
1SMB5935_R1_00001PANJITSMB(DO-214AA)0$ 0.1805
1SMB5935-AU_R1_000A1PANJITSMB(DO-214AA)0$ 0.1986