LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMBJ7.0CAHE3_B/H product image
Images for reference only

VISHAY SMBJ7.0CAHE3_B/H

Manufacturer
MPN
SMBJ7.0CAHE3_B/H
LCSC Part #
C20037874
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
12V 50A@10/1000us 600W@10/1000us 8.6V Bidirectional 7V DO-214AA(SMB) TVS Diodes RoHS
DatasheetVISHAY SMBJ7.0CAHE3_B/H
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4891$ 0.49
200+$ 0.196$ 39.20
750+$ 0.1899$ 142.43
1,500+$ 0.1869$ 280.35
Standard Packaging750/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AA(SMB)
Clamping Voltage12V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)50A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown8.6V
typeTVS
Reverse Leakage Current (Ir)200uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)7V

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMBJ7.0CAR+ODO-214AA(SMB)37,680$ 0.0522
SMBJ7.0CABrightkingSMB(DO-214AA)7,590$ 0.0532
SMBJ7.0CA-E3/52-CNChipNoboSMB(DO-214AA)3,000$0.0570 $0.06
SMBJ7.0CAbaochengSMB(DO-214AA)2,990$0.0477 $0.0502
SMBJ7.0CAPAKERSMB(DO-214AA)2,950$ 0.0554
SMBJ7.0CAWPMtekSMB(DO-214AA)2,130$ 0.051
SMBJ7.0CAYintDO-214AA(SMB)600$ 0.0799
SMBJ7.0CAZHIDEDO-214AA(SMB)420$ 0.0807
SMBJ7.0CA-IR30BrightkingSMB(DO-214AA)60$ 0.0582
SMBJ7.0CAShanghai Prisemi ElecSMB(DO-214AA)50$ 0.0992
SMBJ7.0CASemiwellDO-214AA(SMB)30$ 0.0393
SMBJ7.0CASMCSMB(DO-214AA)25$ 0.1022
SMBJ7.0CAOTWSMB(DO-214AA)20$ 0.0392
SMBJ7.0CA-E3/5BVISHAYDO-214AA(SMBJ)0$ 0.1333
SMBJ7.0CA-M3/52VISHAYDO-214AA(SMBJ)0$ 0.2501
SMBJ7.0CAHM3_B/HVISHAYDO-214AA(SMB)0$ 0.4891
SMBJ7.0CAHM3_B/IVISHAYDO-214AA(SMB)0$ 0.4436
ASMBJ7.0CA-HFComchipSMB(DO-214AA)0$ 0.2993
SMBJ7.0CA-HFComchipSMB(DO-214AA)0$ 0.0999
TVS7.0SMBP6-BSSGSEMISMB0$ 0.094