VISHAY SMBJ64CAHM3_B/H
| Manufacturer | |
| MPN | SMBJ64CAHM3_B/H |
| LCSC Part # | C20037868 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 103V 5.8A@10/1000us 600W@10/1000us 78.6V Bidirectional 64V DO-214AA(SMB) TVS Diodes RoHS |
| Datasheet | VISHAY SMBJ64CAHM3_B/H |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 103V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 78.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 103V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 78.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
- AEC-Q101 qualified available
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4891 | $ 0.49 |
| 200+ | $ 0.196 | $ 39.20 |
| 750+ | $ 0.1899 | $ 142.43 |
| 1,500+ | $ 0.1869 | $ 280.35 |
Standard Packaging750/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 103V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 78.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 103V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 78.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
- AEC-Q101 qualified available
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMBJ64CA | TECH PUBLIC | SMB | 5,830 | $0.0420 $0.0442 | ||
| SMBJ64CA | Jiangsu JieJie Microelectronics | DO-214AA(SMB) | 170 | $ 0.059 | ||
| SMBJ64CA-E3/52 | VISHAY | SMB(DO-214AA) | 20 | $ 0.1436 | ||
| SMBJ64CA | BORN | SMB | 1,180 | $ 0.067 | ||
| SMBJ64CA | KUU | SMB | 840 | $0.0175 $0.035 | ||
| SMBJ64CA | PDW | SMB(DO-214AA) | 760 | $ 0.0326 | ||
| SMBJ64CA | ZHIDE | DO-214AA(SMB) | 140 | $ 0.0698 | ||
| SMBJ64CA | Shanghai Prisemi Elec | SMB | 100 | $ 0.0918 | ||
| SMBJ64CA-E3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.117 | ||
| SMBJ64CA-M3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.2501 | ||
| SMBJ64CAHE3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4891 | ||
| SMBJ64CAHE3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.4436 | ||
| SMBJ64CAHM3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.4436 | ||
| P6SMBJ64CA-AU_R1_000A1 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2339 | ||
| SMBJ64CAHE3-TP | MCC | DO-214AA(SMB) | 0 | $ 0.2898 | ||
| P6SMB75CA_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2467 | ||
| P6SMB75CA-AU_R1_000A1 | PANJIT | SMB(DO-214AA) | 0 | $ 0.3165 | ||
| MSMBJ64CAE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.435 | ||
| SMBJ64CA | OTW | SMB(DO-214AA) | 0 | $ 0.0382 | ||
| TVS64SMBP6-B | SSGSEMI | SMB | 0 | $ 0.094 |

