VISHAY SMBJ3V3HE3_B/H
| Manufacturer | |
| MPN | SMBJ3V3HE3_B/H |
| LCSC Part # | C20037770 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 10.3V 200A@8/20us 600W@10/1000us 4.1V Unidirectional 3.3V DO-214AA(SMB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 200A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 4.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unidirectional polarity only
- Peak pulse power: 600 W (10/1000 μs)
- Excellent clamping capability
- Extremely fast response time
- MSL Level 1 per J-STD-020, LF max peak 260 °C
- AEC-Q101 qualified available
- Automotive order codes: Base P/N HE3 or Base P/N HM3
Applications
AI Translation
For sensitive electronic equipment protection against voltage transients on IC, MOSFET, and sensor signal lines caused by inductive load switching and lightning strikes; specifically designed to protect 3.3 V-powered sensitive devices from transient overvoltage.
In-Stock: 1,635
1,635 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2851$ 0.2766 | $ 1.38 |
| 50+ | $ 0.2269$ 0.2201 | $ 11.01 |
| 150+ | $ 0.2019$ 0.1959 | $ 29.39 |
| 750+ | $ 0.1708$ 0.1657 | $ 124.28 |
| 2,250+ | $ 0.1569$ 0.1522 | $ 342.45 |
| 5,250+ | $ 0.1486$ 0.1442 | $ 757.05 |
Standard Packaging750/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 200A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 4.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unidirectional polarity only
- Peak pulse power: 600 W (10/1000 μs)
- Excellent clamping capability
- Extremely fast response time
- MSL Level 1 per J-STD-020, LF max peak 260 °C
- AEC-Q101 qualified available
- Automotive order codes: Base P/N HE3 or Base P/N HM3
Applications
AI Translation
For sensitive electronic equipment protection against voltage transients on IC, MOSFET, and sensor signal lines caused by inductive load switching and lightning strikes; specifically designed to protect 3.3 V-powered sensitive devices from transient overvoltage.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

