LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMBJ150AHE3_B/I product image
Images for reference only

VISHAY SMBJ150AHE3_B/I

Manufacturer
MPN
SMBJ150AHE3_B/I
LCSC Part #
C20037646
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
243V 2.5A 600W@10/1000us 185V Unidirectional 150V DO-214AA(SMB) TVS Diodes RoHS
DatasheetVISHAY SMBJ150AHE3_B/I
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3754$ 0.38
200+$ 0.1498$ 29.96
500+$ 0.1448$ 72.40
1,000+$ 0.1424$ 142.40
Standard Packaging3200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AA(SMB)
Clamping Voltage243V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.5A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown185V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)150V

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMBJ150ATECH PUBLICSMB5,670$0.0421 $0.0443
SMBFJ150ALRCSMB-FL4,000$ 0.0697
SMBJ150AKUUSMB2,980$ 0.0406
SMBJ150AWPMtekSMB(DO-214AA)2,510$ 0.0471
SMBJ150A-E3/5BVISHAYSMB(DO-214AA)1,170$ 0.1435
SMBJ150APDWSMB(DO-214AA)970$ 0.0596
SMBJ150ATKSDO-214AA150$ 0.1896
SMBJ150AOTWSMB(DO-214AA)140$ 0.0478
P6SMBJ150A_R1_00001PANJITSMB(DO-214AA)50$ 0.1259
SMBJ150AMDD(Microdiode Semiconductor)DO-214AA(SMB)5,375$0.0566 $0.0583
SMBJ150AJingdao MicroelectronicsSMB1,830$ 0.041
SMBJ150ALittelfuseDO-214AA140$ 0.1778
SMBJ150A/TR13BrightkingSMB(DO-214AA)10$ 0.0626
SMBJ150AZHIDEDO-214AA(SMB)180$ 0.0692
SMBJ150AHE3_B/HVISHAYDO-214AA(SMB)0$ 0.4138
SMBJ150AHM3_B/HVISHAYDO-214AA(SMB)0$ 0.4138
SMBJ150AHM3_B/IVISHAYDO-214AA(SMB)0$ 0.3754
SMBJ150ABrightkingSMB(DO-214AA)0$ 0.0752
SMBJ150ALRCSMB0$ 0.1155
SMBJ150AHE3-TPMCCDO-214AA(SMB)0$ 0.2733