LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMBJ12CAHE3_B/I product image
Images for reference only

VISHAY SMBJ12CAHE3_B/I

Manufacturer
MPN
SMBJ12CAHE3_B/I
LCSC Part #
C20037130
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
19.9V 30.2A@10/1000us 600W@10/1000us 14.7V Bidirectional 12V DO-214AA(SMB) TVS Diodes RoHS
DatasheetVISHAY SMBJ12CAHE3_B/I
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4436$ 0.44
200+$ 0.1771$ 35.42
500+$ 0.1711$ 85.55
1,000+$ 0.1682$ 168.20
Standard Packaging3200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AA(SMB)
Clamping Voltage19.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)30.2A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown14.7V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SMBJ12CASuzhou Good-Ark ElecSimilarDO-214AA(SMB)2,240$ 0.1014
SMBJ12CAYANGJIESimilarDO-214AA(SMB)8,090$ 0.0658
SMBJ12CAR+OSimilarDO-214AA(SMB)174,631$ 0.049
SMBJ12CATDSEMICSimilarSMB28,920$ 0.0491
SMBJ12CAQYANGJIESimilarDO-214AA(SMB)1,495$ 0.1226
5 more alternative parts.View all substitutes