VISHAY SM8S10CAHM3/I
| Manufacturer | |
| MPN | SM8S10CAHM3/I |
| LCSC Part # | C20036932 |
| Packaging | DO-218AB |
| Customer # | |
| Key Attributes | 17V 388A@10/1000us 6.6kW@10/1000us 11.7V Bidirectional 10V DO-218AB TVS Diodes RoHS |
| Datasheet | VISHAY SM8S10CAHM3/I |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-218AB | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 388A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-218AB | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 388A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Tj = 175 °C capability suitable for high reliability and automotive requirement COMPLIANT HALOGEN
- Bidirectional FREE
- Low leakage current
- High surge capability
- Meet ISO 7637-2 and ISO 16750-2 surge specification (varied by test condition)
- Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C
- AEC-Q101 qualified
- RoHS compliant junction passivation
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning, especially for automotive load dump protection application.
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7748 | $ 4.77 |
| 10+ | $ 4.7098 | $ 47.10 |
| 30+ | $ 4.666 | $ 139.98 |
| 100+ | $ 4.6221 | $ 462.21 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-218AB | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 388A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-218AB | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 388A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Tj = 175 °C capability suitable for high reliability and automotive requirement COMPLIANT HALOGEN
- Bidirectional FREE
- Low leakage current
- High surge capability
- Meet ISO 7637-2 and ISO 16750-2 surge specification (varied by test condition)
- Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C
- AEC-Q101 qualified
- RoHS compliant junction passivation
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning, especially for automotive load dump protection application.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SM8S11CA | DOWO | DO-218AB | 65 | $ 1.74 | ||
| SM8S11CAHM3/I | VISHAY | DO-218AB | 0 | $ 5.0439 | ||
| SM8S11CA | MDD(Microdiode Semiconductor) | DO-218AB | 0 | $ 1.1693 |



