LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SM5S43CAHM3/I product image
Images for reference only

VISHAY SM5S43CAHM3/I

Manufacturer
MPN
SM5S43CAHM3/I
LCSC Part #
C20036309
Packaging
DO-218AB
Customer #
Key Attributes
69.4V 51.9A@10/1000us 3.6kW@10/1000us 50.3V Bidirectional 43V DO-218AB TVS Diodes RoHS
DatasheetVISHAY SM5S43CAHM3/I
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4514$ 4.45
200+$ 1.7762$ 355.24
750+$ 1.7177$ 1288.28
1,500+$ 1.6877$ 2531.55
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-218AB
Clamping Voltage69.4V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)51.9A@10/1000us
Peak Pulse Power Dissipation (Ppp)3.6kW@10/1000us
Number of Channels1
Voltage - Breakdown50.3V
typeTVS
Reverse Leakage Current (Ir)10uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)43V

Features

AI Translation
  • RoHS compliant junction passivation
  • T_J = 175 °C capability suitable for high reliability and automotive requirement COMPLIANT HALOGEN
  • Bidirectional FREE
  • Low leakage current
  • High surge capability
  • Meets ISO 7637-2 and ISO 16750-2 surge specification (varied by test condition)
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C
  • AEC-Q101 qualified

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning, especially for automotive load dump protection application.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SM8S43CABORNDO-218730$ 1.5848
SM8S43CADOWODO-218AB535$ 1.4111
SM8S43CAHM3/IVISHAYDO-218AB0$ 4.0174
SM8S43CAMDD(Microdiode Semiconductor)DO-218AB0$ 1.1693
SM8S43CA-QBOURNSDO-2180$ 1.5744
ATV66SM8T43CA-HFComchipDO-218AB0$ 2.1254
ATV66SM8T43A-HFComchipDO-218AB0$ 2.0372
15KPA043C-SD-QBOURNSDO-2180$ 2.8151
SM5S45CAHM3/IVISHAYDO-218AB0$ 3.4022
SM5S40CAHM3/IVISHAYDO-218AB0$ 4.4514