LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY S3AFJHM3/I product image
Images for reference only

VISHAY S3AFJHM3/I

Manufacturer
MPN
S3AFJHM3/I
LCSC Part #
C20036252
Packaging
DO-221AC(SLIMSMA)
Customer #
Key Attributes
600V 1 Independent 1.1V@3A 3A DO-221AC(SLIMSMA) Single Diodes RoHS
DatasheetVISHAY S3AFJHM3/I
RoHS Compliance1 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3225$ 0.32
200+$ 0.1287$ 25.74
500+$ 0.1244$ 62.20
1,000+$ 0.1223$ 122.30
Standard Packaging14000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-221AC(SLIMSMA)
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)600V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.1V@3A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified3A

Features

AI Translation
  • Ultra-thin profile – typical height 0.95mm
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current
  • MSL level 1 per J-STD-020, LF max peak temperature 260°C
  • AEC-Q101 qualified parts available
  • Material categorization: see www.vishay.com/doc?99912 for compliance definitions

Applications

AI Translation

General-purpose rectifier and freewheeling diode for power supplies, inverters, and converters in consumer and industrial applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
S3AFJ-M3/IVISHAYDO-221AC(SLIMSMA)0$ 0.2728
SE8D30J-M3/HVISHAYDO-221AC(SMA)0$ 0.301
SE30AFJ-M3/6BVISHAYDO-221AC0$ 0.2461
SE8D30JHM3/IVISHAYDO-221AC(SMA)0$ 0.3374
SE8D30J-M3/IVISHAYDO-221AC(SMA)0$ 0.3011
SE30AFJHM3/6BVISHAYDO-221AC0$ 0.2733
SE30AFJHM3J/6AVISHAYDO-221AC0$ 0.2733
S3JALTaiwan SemiconductorThin SMA0$ 0.0853
SE30AFJHM3/6AVISHAYDO-221AC0$ 0.1276