LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VISHAY P6SMB47AHE3_B/H product image
Abbildung ähnlich

VISHAY P6SMB47AHE3_B/H

Hersteller
Herst.-Teilenr.
P6SMB47AHE3_B/H
LCSC-Nr.
C20036147
Verp.
DO-214AA(SMB)
Kundennummer
Hauptmerkm.
64.8V 9.3A@10/1000us 600W@10/1000us 49.4V Unidirectional 40.2V DO-214AA(SMB) TVS Diodes RoHS
Datenblattpdf iconVISHAY P6SMB47AHE3_B/H
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.4138$ 0.41
200+$ 0.1651$ 33.02
750+$ 0.1596$ 119.70
1,500+$ 0.1569$ 235.35
Standardgehäuse750/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerVISHAY
Verp.DO-214AA(SMB)
Clamping Voltage64.8V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)9.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown49.4V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)40.2V

Merkmale

KI-Übersetzung
  • Low profile package Available
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional RoHS COMPLIANT
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate HALOEEN (duty cycle): 0.01 % Available
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3

Anwendungen

KI-Übersetzung
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.