LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P6SMB43CAHE3_B/H product image
Images for reference only

VISHAY P6SMB43CAHE3_B/H

Manufacturer
MPN
P6SMB43CAHE3_B/H
LCSC Part #
C20036141
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
59.3V 10.1A@10/1000us 600W@10/1000us 45.2V Bidirectional 36.8V DO-214AA(SMB) TVS Diodes RoHS
DatasheetVISHAY P6SMB43CAHE3_B/H
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4891$ 0.49
200+$ 0.196$ 39.20
750+$ 0.1899$ 142.43
1,500+$ 0.1869$ 280.35
Standard Packaging750/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AA(SMB)
Clamping Voltage59.3V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)10.1A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown45.2V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)36.8V

Features

AI Translation
  • Low profile package Available
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional RoHS COMPLIANT
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate HALOEEN (duty cycle): 0.01 % Available
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
P6SMB43CA_R2_006A1PANJITSMB2,960$ 0.06
P6SMB43CA(MS)MSKSEMIDO-214AA(SMB)4,760$0.0462 $0.0486
P6SMB43CALittelfuseDO-214AA875$ 0.2062
SMBJ36CARUILONDO-214AA(SMB)9,215$0.0920 $0.0968
SMBJ36CAMDD(Microdiode Semiconductor)DO-214AA(SMB)309,190$0.0471 $0.0485
SMBJ36CAJingdao MicroelectronicsSMB14,580$ 0.0398
P6SMB39CA-M3/5BVISHAYDO-214AA(SMBJ)0$ 0.1803
P6SMB43CA-E3/52VISHAYSMB(DO-214AA)0$ 0.1212
P6SMB43CA-E3/5BVISHAYSMB(DO-214AA)0$ 0.1333
P6SMB43CAHE3_B/IVISHAYDO-214AA(SMB)0$ 0.4436
P6SMB43CAHM3_B/HVISHAYDO-214AA(SMB)0$ 0.4891
P6SMB43CAHM3_B/IVISHAYDO-214AA(SMB)0$ 0.4436
P6SMB43CA_R2_00001PANJITSMB0$ 0.0769
P6SMB43CA_R1_00001PANJITSMB(DO-214AA)0$ 0.1301
SMBJP6KE43CAHE3-TPMCCDO-214AA(SMB)0$ 0.3059
P6SMB43CA-M3/52VISHAYDO-214AA(SMBJ)0$ 0.2539
P6SMB43CAQYANGJIEDO-214AA(SMB)0$ 0.148
P6SMB43CA-M3/5BVISHAYDO-214AA(SMBJ)0$ 0.2641
MSMBJ36CAE3MICROCHIPDO-214AA(SMBJ)0$ 2.208
1KSMB43CALittelfuseDO-214AA0$ 0.736