VISHAY P6SMB33AHM3_B/H
| Manufacturer | |
| MPN | P6SMB33AHM3_B/H |
| LCSC Part # | C20035867 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 45.7V 13.1A@10/1000us 600W@10/1000us 34.7V Unidirectional 28.2V DO-214AA(SMB) TVS Diodes RoHS |
| Datasheet | VISHAY P6SMB33AHM3_B/H |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package Available
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional RoHS COMPLIANT
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate HALOEEN (duty cycle): 0.01 % Available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4138 | $ 0.41 |
| 200+ | $ 0.1651 | $ 33.02 |
| 750+ | $ 0.1596 | $ 119.70 |
| 1,500+ | $ 0.1569 | $ 235.35 |
Standard Packaging750/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package Available
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional RoHS COMPLIANT
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate HALOEEN (duty cycle): 0.01 % Available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P6SMB33A-E3/52 | VISHAY | SMB(DO-214AA) | 405 | $ 0.1858 | ||
| P6SMB33A | Littelfuse | DO-214AA | 8,195 | $ 0.1768 | ||
| P6SMB33A(MS) | MSKSEMI | DO-214AA(SMB) | 50 | $0.0423 $0.0469 | ||
| P6SMB33A_R1_00001 | PANJIT | SMB(DO-214AA) | 915 | $ 0.1496 | ||
| P6SMB33AQ | YANGJIE | DO-214AA(SMB) | 2,400 | $ 0.2512 | ||
| SMBJ28A | Jingdao Microelectronics | SMB | 43,670 | $ 0.0463 | ||
| SMBJ28A | TWGMC | DO-214AA(SMB) | 4,360 | $ 0.0404 | ||
| SMBJ28A | Littelfuse | DO-214AA | 2,800 | $ 0.1358 | ||
| SM6T33A-MS | MSKSEMI | DO-214AA(SMB) | 160 | $ 0.0961 | ||
| SMBJ28A | TECH PUBLIC | DO-214AA(SMB) | 37,420 | $ 0.0391 | ||
| P6SMBJ28A_R1_00001 | PANJIT | SMB(DO-214AA) | 805 | $ 0.1404 | ||
| SMBJ28A | DIYI Elec Tech | SMB(DO-214AA) | 120 | $ 0.0342 | ||
| P6SMB30A-M3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1775 | ||
| P6SMB33AHE3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4138 | ||
| P6SMB33AHE3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3754 | ||
| P6SMB33AHM3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3754 | ||
| TVP06B330A-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.3728 | ||
| SMBJP6KE33AHE3-TP | MCC | DO-214AA(SMB) | 0 | $ 0.2898 | ||
| SMBJ28A | MDD(Microdiode Semiconductor) | DO-214AA(SMB) | 0 | $0.0551 $0.0568 | ||
| P6SMB30A-E3/5B | VISHAY | SMB(DO-214AA) | 0 | $ 0.1213 |

