VISHAY 3.0C100CA-M3/H
| Fabricant | |
| Réf. Fab. | 3.0C100CA-M3/H |
| Réf. LCSC | C20035119 |
| Condit. | DO-214AB(SMC) |
| Numéro Client | |
| Caract. clés | 209V 144A@8/20us 3kW 123V Bidirectional 100V DO-214AB(SMC) TVS Diodes RoHS |
| Fiche Technique | VISHAY 3.0C100CA-M3/H |
| Conformité RoHS | 1 documents disponibles |
| Pièces alternatives | 20 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | VISHAY | |
| Condit. | DO-214AB(SMC) | |
| Clamping Voltage | 209V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 144A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 123V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | VISHAY | |
| Condit. | DO-214AB(SMC) | |
| Clamping Voltage | 209V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 144A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 123V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Bidirectional
- Peak pulse power RoHS - 3000 W (10/1000 μs) COMPLIANT - 30 kW (8/20 μs) HALOGEN FREE
- Excellent clamping capability Available
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 °C
Applications
Traduction par IA
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 1.2121 | $ 1.21 |
| 200+ | $ 0.4846 | $ 96.92 |
| 500+ | $ 0.4679 | $ 233.95 |
| 850+ | $ 0.4603 | $ 391.26 |
Boîtier Standard850/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | VISHAY | |
| Condit. | DO-214AB(SMC) | |
| Clamping Voltage | 209V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 144A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 123V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | VISHAY | |
| Condit. | DO-214AB(SMC) | |
| Clamping Voltage | 209V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 144A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 123V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Bidirectional
- Peak pulse power RoHS - 3000 W (10/1000 μs) COMPLIANT - 30 kW (8/20 μs) HALOGEN FREE
- Excellent clamping capability Available
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 °C
Applications
Traduction par IA
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Détails |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| SMDJ100CA | ZHIDE | DO-214AB(SMC) | 50 | $ 0.2837 | ||
| SMDJ100CA | R+O | SMC | 13,685 | $ 0.2384 | ||
| SMDJ100CA | Yint | SMC | 2,295 | $ 0.1747 | ||
| SMDJ100CA | Brightking | SMC(DO-214AB) | 1,685 | $ 0.1626 | ||
| BV-5SMDJ100CA | Bencent | SMC | 140 | $ 0.6752 | ||
| SMDJ100CA | HXY MOSFET | SMC | 10 | $0.1953 $0.2055 | ||
| SMDJ100CA | Liown | SMC(DO-214AB) | 2,420 | $0.1543 $0.1624 | ||
| SMDJ100CA | TECH PUBLIC | SMC | 3,305 | $0.1980 $0.2084 | ||
| SMDJ100CA | FUXINSEMI | DO-214AB | 980 | $0.1354 $0.1692 | ||
| SMDJ100CA | YANGJIE | DO-214AB(SMC) | 550 | $ 0.2965 | ||
| SMDJ100CA | PAKER | SMC(DO-214AB) | 70 | $ 0.1987 | ||
| 5.0SMDJ100CA | YFW | DO-214AB(SMC) | 2,999 | $0.4874 $0.513 | ||
| 5.0SMDJ100CA | PAKER | SMC(DO-214AB) | 25 | $ 0.4704 | ||
| SMC3K100CAHM3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 1.3238 | ||
| SMC3K100CAHM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.6926 | ||
| SMLJ100CA-TP | MCC | SMC(DO-214AB) | 0 | $ 0.912 | ||
| SMLJ100CA | BOURNS | SMC(DO-214AB) | 0 | $ 0.5927 | ||
| TVS100SMCP30-B | SSGSEMI | SMC | 0 | $ 0.3757 | ||
| 5.0SMLJ100CA | MDE Semiconductor Inc | DO-214AB (SMCJ) | 0 | $ 7.5011 | ||
| 5.0SMDJ100CA | BORN | SMC(DO-214AB) | 0 | $ 0.5352 |

