Taoglas FXC.16.A
| Manufacturer | |
| MPN | FXC.16.A |
| LCSC Part # | C20034377 |
| Packaging | - |
| Customer # | |
| Key Attributes | RFID Antennas RoHS |
| Datasheet | Taoglas FXC.16.A |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Antennas | |
| Manufacturer | Taoglas |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Circular Flexible Near Field Communication Antenna
13.56 MHz Antenna Flexible Low-Profile Embedded Typical Read Range: 40 mm Diameter: 16 mm Thickness: 0.14 mm - FXC.16.A - NFC without Ferrite Thickness: 0.27 mm - FXC.16.A.dg - NFC with Ferrite Thickness: 0.27 mm - FXC.16.52.0075X.A.dg - NFC with Ferrite and 75 mm Stranded Cable
3M Adhesive, Peel and Stick
The FXC series high-performance NFC antennas are ideal for IoT and mobile devices, as well as applications such as contactless payment systems, access control, or RFID systems. The compact flexible NFC antennas feature a pressure-sensitive adhesive backing for quick and easy installation, and can be mounted inside plastic device enclosures or on internal batteries. For any NFC antenna attached to a battery, a version with a ferrite flux director is available to provide isolation from the battery or other electronic components. Using the antenna on a conductive surface without a ferrite layer may degrade antenna communication performance.
To accommodate the wide range of environments in which the antennas may be used, each FXR and FXC series model is offered in three versions. One is the standard version without ferrite and with adhesive backing; one is the version with a ferrite layer and adhesive backing; and the third is the version with ferrite and a 75 mm 28AWG stranded cable with ACH(F) connector.
Typical applications include:
- Mobile devices
- Wearable smart devices
- Payment terminals
- Device tracking and identification systems
- Access control
Applications
- Mobile devices
- Wearable smart devices
- Payment terminals
- Device tracking and ID systems
- Access control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2571 | $ 1.26 |
| 200+ | $ 0.5022 | $ 100.44 |
| 400+ | $ 0.4852 | $ 194.08 |
| 1,000+ | $ 0.4774 | $ 477.40 |
Standard Packaging200/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Antennas | |
| Manufacturer | Taoglas |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Circular Flexible Near Field Communication Antenna
13.56 MHz Antenna Flexible Low-Profile Embedded Typical Read Range: 40 mm Diameter: 16 mm Thickness: 0.14 mm - FXC.16.A - NFC without Ferrite Thickness: 0.27 mm - FXC.16.A.dg - NFC with Ferrite Thickness: 0.27 mm - FXC.16.52.0075X.A.dg - NFC with Ferrite and 75 mm Stranded Cable
3M Adhesive, Peel and Stick
The FXC series high-performance NFC antennas are ideal for IoT and mobile devices, as well as applications such as contactless payment systems, access control, or RFID systems. The compact flexible NFC antennas feature a pressure-sensitive adhesive backing for quick and easy installation, and can be mounted inside plastic device enclosures or on internal batteries. For any NFC antenna attached to a battery, a version with a ferrite flux director is available to provide isolation from the battery or other electronic components. Using the antenna on a conductive surface without a ferrite layer may degrade antenna communication performance.
To accommodate the wide range of environments in which the antennas may be used, each FXR and FXC series model is offered in three versions. One is the standard version without ferrite and with adhesive backing; one is the version with a ferrite layer and adhesive backing; and the third is the version with ferrite and a 75 mm 28AWG stranded cable with ACH(F) connector.
Typical applications include:
- Mobile devices
- Wearable smart devices
- Payment terminals
- Device tracking and identification systems
- Access control
Applications
- Mobile devices
- Wearable smart devices
- Payment terminals
- Device tracking and ID systems
- Access control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

