LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SMC S3D50065G product image
Images for reference only

SMC S3D50065G

Manufacturer
SMCAsian Brands
MPN
S3D50065G
LCSC Part #
C20033198
Packaging
TO-263-2
Customer #
Key Attributes
650V 1.7V@50A 50A TO-263-2 Single Diodes RoHS
DatasheetSMC S3D50065G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4764$ 3.48
200+$ 1.3874$ 277.48
500+$ 1.3416$ 670.80
800+$ 1.3179$ 1054.32
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSMC
PackagingTO-263-2
Diode Configuration-
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.7V@50A
Reverse Leakage Current (Ir)40uA@650V
Current - Rectified50A
Non-Repetitive Peak Forward Surge Current300A

Features

AI Translation
  • Operable at 175℃ junction temperature
  • Ultra-low switching losses
  • Switching speed independent of operating temperature
  • Low total conduction losses
  • High forward surge current capability
  • High package isolation voltage
  • Lead finish: 100% pure tin
  • "-A" devices compliant with AEC-Q101
  • Lead-free devices
  • All SMC parts traceable to wafer lot
  • Additional electrical and life testing available upon request

Applications

AI Translation
  • Alternative energy inverters
  • Power Factor Correction (PFC)
  • Freewheeling diode
  • Switching power supply output rectification
  • Reverse polarity protection