LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SKYWORKS SI8920AC-APR

Manufacturer
MPN
SI8920AC-APR
LCSC Part #
C20032682
Packaging
DIP-8
Customer #
Key Attributes
16.2 75kV/us 200uV DIP-8 Instrumentation, Op Amps, Buffer Amps
DatasheetSKYWORKS SI8920AC-APR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerSKYWORKS
PackagingDIP-8
output typeDifferential
Gain Bandwidth Product-
Gain16.2
CMTI(kV/us)75kV/us
FeaturesFull-differential topology
Vos - Input Offset Voltage200uV
Operating Temperature-40℃~+125℃
Ib - Input Bias Current-
Isolation Voltage(Vrms)3750
-3dB Bandwidth950kHz

Introduction

AI Translation

The Si8920 is a galvanically isolated analog amplifier. The low-voltage differential input is ideal for measuring voltage across a current shunt resistor or for any place where a sensor must be isolated from the control system. The output is a differential analog signal amplified by either 8.1x or 16.2x. The very low signal delay of the Si8920 allows control systems to respond quickly to fault conditions or changes in load. Low offset and gain drift ensure that accuracy is maintained over the entire operating temperature range. Exceptionally high commonmode transient immunity means that the Si8920 delivers accurate measurements even in the presence of high-power switching as is found in motor drive systems and inverters. The Si8920 isolated amplifier utilizes Skyworks’ proprietary isolation technology. It supports up to 5.0 kVrms withstand voltage per UL1577. This technology enables higher performance, reduced variation with temperature and age, tighter part-to-part matching, and longer lifetimes compared to other isolation technologies. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

Features

AI Translation
  • Low voltage differential input, ±100 mv and ±200 mv options
  • Low signal delay: 0.75 µs
  • Input offset: 0.2 mv
  • Gain error: <0.5%
  • Excellent drift specifications, 1 µV/℃ offset drift, 10 ppm/℃ gain drift
  • Nonlinearity: 0.025% full-scale
  • Low noise: 0.10 mVrms over 100 kHz bandwidth
  • High common-mode transient immunity: 75 kV/µs
  • Compact packages, 16-pin wide body SOIC, 8-pin surface mount DIP
  • -40 to 125 ℃
  • AEC-Q100
  • Automotive-grade OPNs available, AIAG compliant PPAP documentation support, IMDS and CAMDS listing support

Applications

AI Translation
  • Industrial and renewable energy inverters
  • AC, Brushless, and DC motor controls and drives
  • Variable speed motor control in consumer white goods
  • Isolated switch mode and UPS power supplies
  • Hybrid and EV traction inverters
  • Onboard chargers
  • Charging pedestals