LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SKYWORKS SI86S602AC-AS

Manufacturer
MPN
SI86S602AC-AS
LCSC Part #
C20032115
Packaging
SOIC-8
Customer #
Key Attributes
50kV/us SOIC-8 Digital Isolators RoHS
DatasheetSKYWORKS SI86S602AC-AS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerSKYWORKS
PackagingSOIC-8
FeaturesHotswap;Open-drain buffer output;Clock stretching
CMTI(kV/us)50kV/us
Clock DirectionBidirectional
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750

Introduction

AI Translation

The Si860x series of isolators are single-package galvanic isolation solutions for I²C and SMBus serial port applications. These products offer shorter propagation delays, lower power consumption, smaller installed size, and more stable operation with temperature and age versus opto couplers or other digital isolators. All devices in this family include hot-swap, bidirectional SDA and/or SCL isolation channels with open-drain, 35 mA sink capability that operate to a maximum frequency of 1.7 MHz. The 8-pin version (Si8600) supports bidirectional SDA and SCL isolation; the Si8602 supports bidirectional SDA and unidirectional SCL isolation, and the 16-pin versions (Si8605, Si8606) feature two unidirectional isolation channels to support additional system signals, such as interrupts or resets. All versions contain protection circuits to guard against data errors when an unpowered device is inserted into a powered system. Small size, low installed cost, low power consumption, and short propagation delays make the Si860x family the optimum solution for isolating I²C and SMBus serial ports. Automotive Grade is available for certain part numbers.

Features

AI Translation
  • Independent, bidirectional SDA and SCL isolation channels
  • Open drain outputs with 35 mA sink current
  • Supports I²C clocks up to 1.7 MHz
  • Unidirectional isolation channels support additional system signals (Si8605, Si8606)
  • Up to 5000 VRMS isolation
  • UL, CSA, VDE, CQC recognition
  • 60-year life at rated working voltage
  • High electromagnetic immunity
  • Wide operating supply voltage: 3.0 to 5.5 V
  • Wide temperature range: -40 to +125 ℃
  • Transient immunity 50 kV/µs
  • AEC-Q100 qualification
  • RoHS-compliant packages: SOIC-8 narrow body, SOIC-16 wide body, SOIC-16 narrow body
  • Automotive-grade OPNs available
  • AIAG compliant PPAP documentation support
  • IMDS and CAMDS listing support

Applications

AI Translation
  • Industrial Applications:
    • Isolated I²C, SMBus
    • Isolated digital power supply communications
    • Power over Ethernet
    • Motor Control Systems
    • Hot-swap applications
    • Intelligent Power systems
  • Automotive Applications:
    • On-board chargers
    • Battery management systems
    • Charging stations
    • Traction inverters
    • Hybrid Electric Vehicles
    • Battery Electric Vehicles