LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SKYWORKS 549BAJB001917BCG

Manufacturer
MPN
549BAJB001917BCG
LCSC Part #
C20029683
Packaging
-
Customer #
Key Attributes
Pin Configurable/Selectable Oscillators
DatasheetSKYWORKS 549BAJB001917BCG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The Si549 Ultra Series oscillator utilizes advanced 4th generation DSPLL technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The device is user-programmed via simple I2C commands to provide any frequency from 0.2 to 1500 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si549 offers excellent reliability and frequency stability as well as guaranteed aging performance. On-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low jitter clocks in noisy systems that use switched-mode power supplies. The Si549 has a dramatically simplified supply chain that enables to ship custom frequency samples 1 - 2 weeks after receipt of order. Unlike a traditional XO, where a different crystal is required for each output frequency, the Si549 uses one simple crystal and a DSPLL IC-based approach to provide the desired output frequency. The Si549 is factory-configurable for a wide variety of user specifications, including startup frequency, I2C address, output format, and OE pin location/polarity. Specific configurations are factory-programmed at time of shipment, eliminating the long lead times associated with custom oscillators.

Features

AI Translation
  • I2C programmable to any frequency from 0.2 to 1500 MHz with < 1 ppb resolution
  • Ultra low jitter: 95 fs Typ RMS (12 kHz - 20 MHz)
  • Configure up to 4 pin-selectable startup frequencies
  • I2C interface supports 100 kbps, 400 kbps, and 1 Mbps (Fast Mode Plus)
  • Excellent PSNR and supply noise immunity: -80 dBc Typ
  • 3.3 V, 2.5 V, and 1.8 VDD supply operation from the same part number
  • LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
  • 2.5x3.2, 3.2x5, 5x7 mm package options
  • Samples available with 1 - 2 week lead times

Applications

AI Translation
  • 100G/200G/400G OTN, coherent optics, PAM4
  • 10G/40G/100G optical ethernet
  • 3G - SDI/12G - SDI/24G - SDI broadcast video
  • Servers, switches, storage, search acceleration
  • Test and measurement
  • FPGA/ASIC clocking