LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS EZR32WG230F128R61G-C0R product image
Images for reference only

SILICON LABS EZR32WG230F128R61G-C0R

Manufacturer
MPN
EZR32WG230F128R61G-C0R
LCSC Part #
C20029614
Packaging
QFN-64(9x9)
Customer #
Key Attributes
QFN-64(9x9) RF Transceiver ICs RoHS
DatasheetSILICON LABS EZR32WG230F128R61G-C0R
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.1013$ 13.10
200+$ 5.2285$ 1045.70
500+$ 5.0539$ 2526.95
1,000+$ 4.9666$ 4966.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSILICON LABS
PackagingQFN-64(9x9)
FeaturesDMA function;Power-on reset function;Power-off reset function

Introduction

AI Translation

The EZR32WG Wireless MCUs are the latest in family of wireless MCUs delivering a high-performance, low-energy wireless solution integrated into a small form factor package. By combining a high-performance sub-GHz RF transceiver with an energy efficient 32-bit MCU, the EZR32WG family provides designers the ultimate in flexibility with a family of pin-compatible devices that scale with 64/128/256 kB of flash and support EZRadio or EZRadioPRO transceivers. The ultra-low power operating modes and fast wake-up times of the energy friendly 32-bit MCUs, combined with the low transmit and receive power consumption of the sub-GHz radio, result in a solution optimized for battery powered applications.

Features

AI Translation
  • Silicon Labs’ first 32-bit Wireless MCUs
  • Based on ARM Cortex M3 (LG) and M4 (WG) CPU cores with 256 kB of flash and 32 kB RAM
  • Best-in-class RF performance with EZradio and EZRadioPro transceivers
  • Ultra-low power wireless MCU
  • Low transmit and receive currents
  • Ultra-low power standby and sleep modes
  • Fast wake-up time
  • Low energy sensor interface (LESENSE)
  • Rich set of peripherals including 12-bit ADC and DAC, multiple communication interfaces (UART, SPI, I2C), multiple GPIO and timers
  • AES accelerator with 128/256-bit keys

Applications

AI Translation
  • Energy, gas, water, and smart metering
  • Alarm and security systems
  • Health and fitness applications
  • Building and home automation
  • Consumer electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EZR32WG230F128R61G-C0SILICON LABSQFN-64-EP(9x9)0$ 7.5877