SILICON LABS EZR32LG330F64R61G-C0R
| Manufacturer | |
| MPN | EZR32LG330F64R61G-C0R |
| LCSC Part # | C20029607 |
| Packaging | QFN-64(9x9) |
| Customer # | |
| Key Attributes | QFN-64(9x9) RF Transceiver ICs RoHS |
| Datasheet | SILICON LABS EZR32LG330F64R61G-C0R |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-64(9x9) | |
| Features | DMA function;Power-on reset function;Power-off reset function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS |
| Type | Description | |
|---|---|---|
| Packaging | QFN-64(9x9) | |
| Features | DMA function;Power-on reset function;Power-off reset function |
Introduction
The EZR32LG Wireless MCUs are the latest in Silicon Labs family of wireless MCUs delivering a high-performance, low-energy wireless solution integrated into a small form factor package. By combining a high-performance sub-GHz RF transceiver with an energy efficient 32-bit MCU, the EZR32LG family provides designers the ultimate in flexibility with a family of pin-compatible devices that scale with 64/128/256 kB of flash and support Silicon Labs EZRadio or EZRadioPRO transceivers. The ultra-low power operating modes and fast wake-up times of the Silicon Labs energy friendly 32-bit MCUs, combined with the low transmit and receive power consumption of the sub-GHz radio, result in a solution optimized for battery powered applications.
Features
- Silicon Labs’ first 32-bit Wireless MCUs
- Based on ARM Cortex M3 (LG) and M4 (WG) CPU cores with 256 kB of flash and 32 kB RAM
- Best-in-class RF performance with EZradio and EZRadioPro transceivers
- Ultra-low power wireless MCU
- Low transmit and receive currents
- Ultra-low power standby and sleep modes
- Fast wake-up time
- Low energy sensor interface (LESENSE)
- Rich set of peripherals including 12-bit ADC and DAC, multiple communication interfaces (USB, UART, SPI, I2C), multiple GPIO and timers
- AES accelerator with 128/256-bit keys
- ARM Cortex-M3 CPU platform
- Up to 48 MHz
- 64/128/256 kB Flash with 32 kB RAM
- Hardware AES with 128/256-bit keys
- Flexible Energy Management System
- 20 nA @ 3 V Shutoff Mode
- 0.65 μA @ 3 V Stop Mode
- 211 μA/MHz @ 3 V Run Mode
- Timers/Counters
- 4x Timer/Counter
- 4x3 Compare/Capture/PWM channels
- Low Energy Timer
- Real-Time Counter
- 16/8-bit Pulse Counter
- Watchdog Timer
- Communication interfaces
- 2x USART (UART/SPI)
- 2x UART
- 2x Low Energy UART
- 2x I2C Interface with SMBus support
- Universal Serial Bus (USB)
- Ultra low power precision analog peripherals
- 12-bit 1 Msamples/s ADC
- On-chip temperature sensor
- 12-bit 500 ksamples/s DAC
- 2x Analog Comparator
- 2x Operational Amplifier
- Low Energy Sensor Interface (LESENSE)
- Up to 38 General Purpose I/O pins
- Frequency Range: 142 - 1050 MHz
- Modulation: (G)FSK, 4(G)FSK, (G)MSK, OOK
- Receive sensitivity up to -133 dBm
- Up to +20 dBm max output power
- Low active power consumption
- 10/13 mA RX
- 18 mA TX at +10 dBm
- 6 mA @ 1.2 kbps (Preamble Sense)
- Data rate = 100 bps to 1 Mbps
- Excellent selectivity performance
- 69 dB adjacent channel
- 79 dB blocking at 1 MHz
- Antenna diversity and T/R switch control
- Highly configurable packet handler
- TX and RX 64 byte FIFOs
- Automatic frequency control (AFC)
- Automatic gain control (AGC)
- IEEE 802.15.4g compliant
- Power-on Reset and Brown-Out Detector
- Debug Interface
- Temperature range -40 to 85 °C
- Single power supply 1.98 to 3.8 V
- QFN64 package
Applications
- Energy, gas, water, and smart metering
- Alarm and security systems
- Health and fitness applications
- Building and home automation
- Consumer electronics
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.7664 | $ 11.77 |
| 200+ | $ 4.6952 | $ 939.04 |
| 500+ | $ 4.538 | $ 2269.00 |
| 1,000+ | $ 4.4618 | $ 4461.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-64(9x9) | |
| Features | DMA function;Power-on reset function;Power-off reset function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS |
| Type | Description | |
|---|---|---|
| Packaging | QFN-64(9x9) | |
| Features | DMA function;Power-on reset function;Power-off reset function |
Introduction
The EZR32LG Wireless MCUs are the latest in Silicon Labs family of wireless MCUs delivering a high-performance, low-energy wireless solution integrated into a small form factor package. By combining a high-performance sub-GHz RF transceiver with an energy efficient 32-bit MCU, the EZR32LG family provides designers the ultimate in flexibility with a family of pin-compatible devices that scale with 64/128/256 kB of flash and support Silicon Labs EZRadio or EZRadioPRO transceivers. The ultra-low power operating modes and fast wake-up times of the Silicon Labs energy friendly 32-bit MCUs, combined with the low transmit and receive power consumption of the sub-GHz radio, result in a solution optimized for battery powered applications.
Features
- Silicon Labs’ first 32-bit Wireless MCUs
- Based on ARM Cortex M3 (LG) and M4 (WG) CPU cores with 256 kB of flash and 32 kB RAM
- Best-in-class RF performance with EZradio and EZRadioPro transceivers
- Ultra-low power wireless MCU
- Low transmit and receive currents
- Ultra-low power standby and sleep modes
- Fast wake-up time
- Low energy sensor interface (LESENSE)
- Rich set of peripherals including 12-bit ADC and DAC, multiple communication interfaces (USB, UART, SPI, I2C), multiple GPIO and timers
- AES accelerator with 128/256-bit keys
- ARM Cortex-M3 CPU platform
- Up to 48 MHz
- 64/128/256 kB Flash with 32 kB RAM
- Hardware AES with 128/256-bit keys
- Flexible Energy Management System
- 20 nA @ 3 V Shutoff Mode
- 0.65 μA @ 3 V Stop Mode
- 211 μA/MHz @ 3 V Run Mode
- Timers/Counters
- 4x Timer/Counter
- 4x3 Compare/Capture/PWM channels
- Low Energy Timer
- Real-Time Counter
- 16/8-bit Pulse Counter
- Watchdog Timer
- Communication interfaces
- 2x USART (UART/SPI)
- 2x UART
- 2x Low Energy UART
- 2x I2C Interface with SMBus support
- Universal Serial Bus (USB)
- Ultra low power precision analog peripherals
- 12-bit 1 Msamples/s ADC
- On-chip temperature sensor
- 12-bit 500 ksamples/s DAC
- 2x Analog Comparator
- 2x Operational Amplifier
- Low Energy Sensor Interface (LESENSE)
- Up to 38 General Purpose I/O pins
- Frequency Range: 142 - 1050 MHz
- Modulation: (G)FSK, 4(G)FSK, (G)MSK, OOK
- Receive sensitivity up to -133 dBm
- Up to +20 dBm max output power
- Low active power consumption
- 10/13 mA RX
- 18 mA TX at +10 dBm
- 6 mA @ 1.2 kbps (Preamble Sense)
- Data rate = 100 bps to 1 Mbps
- Excellent selectivity performance
- 69 dB adjacent channel
- 79 dB blocking at 1 MHz
- Antenna diversity and T/R switch control
- Highly configurable packet handler
- TX and RX 64 byte FIFOs
- Automatic frequency control (AFC)
- Automatic gain control (AGC)
- IEEE 802.15.4g compliant
- Power-on Reset and Brown-Out Detector
- Debug Interface
- Temperature range -40 to 85 °C
- Single power supply 1.98 to 3.8 V
- QFN64 package
Applications
- Energy, gas, water, and smart metering
- Alarm and security systems
- Health and fitness applications
- Building and home automation
- Consumer electronics
C20029607 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

