PANASONIC EZP-V70456MTS
| Manufacturer | |
| MPN | EZP-V70456MTS |
| LCSC Part # | C20028870 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 45uF -40℃~+105℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet | PANASONIC EZP-V70456MTS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 45uF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=52.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 45uF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High safety (with safety features)
- Long product life, high reliability
- Low loss, low ESR
- Flame retardant (case and sealing resin)
- AEC-Q200 compliant (for automotive part numbers)
- RoHS compliant
Applications
AI Translation
- DC filtering, DC link circuits
- Solar inverters
- Wind power generation
- Industrial power supplies
- Inverter circuits in appliances (e.g., air conditioners)
- Automotive on-board chargers, AC/DC, DC/DC converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 45uF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=52.5mm |
| Type | Description | |
|---|---|---|
| Capacitance | 45uF | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High safety (with safety features)
- Long product life, high reliability
- Low loss, low ESR
- Flame retardant (case and sealing resin)
- AEC-Q200 compliant (for automotive part numbers)
- RoHS compliant
Applications
AI Translation
- DC filtering, DC link circuits
- Solar inverters
- Wind power generation
- Industrial power supplies
- Inverter circuits in appliances (e.g., air conditioners)
- Automotive on-board chargers, AC/DC, DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

