PANASONIC EXB-U34474JV
| Manufacturer | |
| MPN | EXB-U34474JV |
| LCSC Part # | C20028285 |
| Packaging | 0606 |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 470kΩ 0606 |
| Datasheet | PANASONIC EXB-U34474JV |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0606 | |
| Number of Resistors | 2 | |
| Number of Pins | 4 | |
| Tolerance | ±5% | |
| Resistance | 470kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0606 | |
| Number of Resistors | 2 | |
| Number of Pins | 4 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 470kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfurization resistance achieved via silver-palladium-based internal electrodes
- 2 resistors in 0.8mm×0.6mm size (0302 inch size): EXBU14
- 4 resistors in 1.4mm×0.6mm size (0502 inch size): EXBU18
- 2 resistors in 1.0mm×1.0mm size (0404 inch size): EXBU24
- 4 resistors in 2.0mm×1.0mm size (0804 inch size): EXBU28
- 8 resistors in 3.8mm×1.6mm size (1506 inch size): EXBU2H
- 2 resistors in 1.6mm×1.6mm size (0606 inch size): EXBU34
- 4 resistors in 3.2mm×1.6mm size (1206 inch size): EXBU38
- Improved placement efficiency — resistor arrays offer 2×, 4×, or 8× the placement efficiency of standard chip resistors
- Reference standards: IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
- AEC-Q200 compliant (EXBU2, EXBU3)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1242 | $ 0.12 |
| 200+ | $ 0.0496 | $ 9.92 |
| 500+ | $ 0.0479 | $ 23.95 |
| 1,000+ | $ 0.0471 | $ 47.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0606 | |
| Number of Resistors | 2 | |
| Number of Pins | 4 | |
| Tolerance | ±5% | |
| Resistance | 470kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0606 | |
| Number of Resistors | 2 | |
| Number of Pins | 4 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 470kΩ | |
| Power(Watts) | 63mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfurization resistance achieved via silver-palladium-based internal electrodes
- 2 resistors in 0.8mm×0.6mm size (0302 inch size): EXBU14
- 4 resistors in 1.4mm×0.6mm size (0502 inch size): EXBU18
- 2 resistors in 1.0mm×1.0mm size (0404 inch size): EXBU24
- 4 resistors in 2.0mm×1.0mm size (0804 inch size): EXBU28
- 8 resistors in 3.8mm×1.6mm size (1506 inch size): EXBU2H
- 2 resistors in 1.6mm×1.6mm size (0606 inch size): EXBU34
- 4 resistors in 3.2mm×1.6mm size (1206 inch size): EXBU38
- Improved placement efficiency — resistor arrays offer 2×, 4×, or 8× the placement efficiency of standard chip resistors
- Reference standards: IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
- AEC-Q200 compliant (EXBU2, EXBU3)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S42C043474JP | CTS | 0606 | 0 | $ 0.1346 |

