LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EXB-U18164JX product image
Images for reference only

PANASONIC EXB-U18164JX

Manufacturer
MPN
EXB-U18164JX
LCSC Part #
C20027019
Packaging
0502
Customer #
Key Attributes
RES ARRAY 4 RES 160kΩ 0502
DatasheetPANASONIC EXB-U18164JX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1473$ 0.15
200+$ 0.0588$ 11.76
500+$ 0.0568$ 28.40
1,000+$ 0.0559$ 55.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerPANASONIC
Packaging0502
Number of Resistors4
Number of Pins8
Tolerance±5%
Resistance160kΩ
Power(Watts)31mW
Temperature Coefficient±200ppm/℃

Features

AI Translation
  • High sulfurization resistance achieved via silver-palladium-based internal electrodes
  • 2 resistors in 0.8mm×0.6mm size (0302 inch size): EXBU14
  • 4 resistors in 1.4mm×0.6mm size (0502 inch size): EXBU18
  • 2 resistors in 1.0mm×1.0mm size (0404 inch size): EXBU24
  • 4 resistors in 2.0mm×1.0mm size (0804 inch size): EXBU28
  • 8 resistors in 3.8mm×1.6mm size (1506 inch size): EXBU2H
  • 2 resistors in 1.6mm×1.6mm size (0606 inch size): EXBU34
  • 4 resistors in 3.2mm×1.6mm size (1206 inch size): EXBU38
  • Improved placement efficiency — resistor arrays offer 2×, 4×, or 8× the placement efficiency of standard chip resistors
  • Reference standards: IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
  • AEC-Q200 compliant (EXBU2, EXBU3)
  • RoHS compliant