PANASONIC ERJ-XGEJ162Y
| Manufacturer | |
| MPN | ERJ-XGEJ162Y |
| LCSC Part # | C20024637 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | RES 1.6kΩ ±5% 0.03W 01005 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 30mW | |
| Resistance | 1.6kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 30mW | |
| Resistance | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1152 | $ 0.12 |
| 200+ | $ 0.046 | $ 9.20 |
| 500+ | $ 0.0445 | $ 22.25 |
| 1,000+ | $ 0.0437 | $ 43.70 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 30mW | |
| Resistance | 1.6kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 30mW | |
| Resistance | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0100FR-071K6L | YAGEO | 01005 | 19,600 | $ 0.0042 | ||
| ERJ-XGNJ162Y | PANASONIC | 01005 | 0 | $ 0.0215 | ||
| ERJ-U0XJ162Y | PANASONIC | 01005 | 0 | $ 0.0545 | ||
| RC0100JR-071K6L | YAGEO | 01005 | 0 | $ 0.004 | ||
| RK73B1FRTTBL162J | KOA | 01005 | 0 | $ 0.0823 | ||
| RC0402J162CS | Samsung Electro-Mechanics | 01005 | 0 | $ 0.0258 | ||
| ERJ-XGNF1601Y | PANASONIC | 01005 | 0 | $ 0.0352 | ||
| ERJ-U0XF1601Y | PANASONIC | 01005 | 0 | $ 0.072 | ||
| 0105WHF1601TDE | UNI-ROYAL | 01005 | 0 | $ 0.0099 | ||
| RK73B1FRTTBL162G | KOA | 01005 | 0 | $ 0.0682 |

