PANASONIC ERJ-T14LM151U
| Manufacturer | |
| MPN | ERJ-T14LM151U |
| LCSC Part # | C20024285 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 150Ω ±20% 0.5W 1210 |
| Datasheet | PANASONIC ERJ-T14LM151U |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Resistance | 150Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Resistance | 150Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1303 | $ 0.13 |
| 200+ | $ 0.052 | $ 10.40 |
| 500+ | $ 0.0503 | $ 25.15 |
| 1,000+ | $ 0.0494 | $ 49.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Resistance | 150Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Resistance | 150Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG732ETTD151M | KOA | 1210 | 0 | $ 0.0543 | ||
| SG732ETTD151K | KOA | 1210 | 0 | $ 0.0397 | ||
| ERJ-T14LK151U | PANASONIC | 1210 | 0 | $ 0.1457 | ||
| RMC1/4-151JTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| RK73B2ERTTD151J | KOA | 1210 | 0 | $ 0.0453 | ||
| SG73S2ETTD151J | KOA | 1210 | 0 | $ 0.0374 | ||
| SG73P2ETTD151J | KOA | 1210 | 0 | $ 0.0374 | ||
| RK73B2ETTD151J | KOA | 1210 | 0 | $ 0.0257 | ||
| SG73S2ERTTD151J | KOA | 1210 | 0 | $ 0.1647 | ||
| ERJ-14YJ151U | PANASONIC | 1210 | 0 | $ 0.0118 | ||
| ERJ-S14J151U | PANASONIC | 1210 | 0 | $ 0.067 | ||
| ERJ-U14J151U | PANASONIC | 1210 | 0 | $ 0.0466 | ||
| ERJ-T14J151U | PANASONIC | 1210 | 0 | $ 0.0464 | ||
| ERJ-P14J151U | PANASONIC | 1210 | 0 | $ 0.0393 | ||
| RMCF1210JT150R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0166 | ||
| CRCW1210150RJNTA | VISHAY | 1210 | 0 | $ 0.0647 | ||
| CRCW1210150RJNEC | VISHAY | 1210 | 0 | $ 0.0249 | ||
| CRCW1210150RJNEA | VISHAY | 1210 | 0 | $ 0.0281 | ||
| CRCW1210150RJNEB | VISHAY | 1210 | 0 | $ 0.0262 | ||
| SCR1210J150R | VO | 1210 | 0 | $ 0.0068 |

