PANASONIC ERJ-14RQF8R2U
| Manufacturer | |
| MPN | ERJ-14RQF8R2U |
| LCSC Part # | C20020746 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 8.2Ω ±1% 0.25W 1210 |
| Datasheet | PANASONIC ERJ-14RQF8R2U |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 8.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Current sensing resistors
- Compact and lightweight
- Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
- Compatible with reflow and wave soldering
- High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
- Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
- Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3089 | $ 0.31 |
| 200+ | $ 0.1233 | $ 24.66 |
| 500+ | $ 0.1192 | $ 59.60 |
| 1,000+ | $ 0.1172 | $ 117.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 8.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Current sensing resistors
- Compact and lightweight
- Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
- Compatible with reflow and wave soldering
- High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
- Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
- Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW12108R20FKEAHP | VISHAY | 1210 | 104 | $ 0.4275 | ||
| FRC1210F8R20TS | FOJAN | 1210 | 22,200 | $0.0121 $0.0134 | ||
| AC1210FR-078R2L | YAGEO | 1210 | 380 | $ 0.0454 | ||
| KTR25JZPF8R20 | ROHM | 1210 | 0 | $ 0.0692 | ||
| SR732ERTTD8R20F | KOA | 1210 | 0 | $ 0.3838 | ||
| ERJ-14BQF8R2U | PANASONIC | 1210 | 0 | $ 0.2838 | ||
| CRCW12108R20FKEA | VISHAY | 1210 | 0 | $ 0.0455 | ||
| ESR25JZPF8R20 | ROHM | 1210 | 0 | $ 0.0735 | ||
| RPC1210FT8R20-HP | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.3132 | ||
| HP0707F820KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0609 | ||
| PS0707F820KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0575 | ||
| SR732ETTD8R20F | KOA | 1210 | 0 | $ 0.1011 | ||
| RMCS1210FT8R20 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.119 | ||
| SG73S2ETTD8R20F | KOA | 1210 | 0 | $ 0.0622 | ||
| RK73H2ETTD8R20F | KOA | 1210 | 0 | $ 0.0367 | ||
| ERJ-S14F8R20U | PANASONIC | 1210 | 0 | $ 0.0986 | ||
| CR1210F8R20P05S | EVER OHMS | 1210 | 0 | $ 0.0122 | ||
| RTT128R20FTP | RALEC | 1210 | 0 | $ 0.0256 | ||
| 1210W2F820KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0162 | ||
| RC1210FR-078R2L | YAGEO | 1210 | 0 | $ 0.0334 |

