PANASONIC ERJ-12ZSFR12U
| Manufacturer | |
| MPN | ERJ-12ZSFR12U |
| LCSC Part # | C20020717 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 120mΩ ±1% 0.5W 2010 |
| Datasheet | PANASONIC ERJ-12ZSFR12U |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Resistance | 120mΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Resistance | 120mΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4967 | $ 0.50 |
| 200+ | $ 0.199 | $ 39.80 |
| 500+ | $ 0.1914 | $ 95.70 |
| 1,000+ | $ 0.1884 | $ 188.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Resistance | 120mΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Resistance | 120mΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT20R120FTE | RALEC | 2010 | 20 | $ 0.0396 | ||
| FRL2010FR120TS | FOJAN | 2010 | 8,780 | $ 0.0381 | ||
| 201007F120LT4E | UNI-ROYAL | 2010 | 3,780 | $ 0.0583 | ||
| RL2010FK-070R12L | YAGEO | 2010 | 70 | $ 0.0619 | ||
| CRL2010-FW-R120ELF | BOURNS | 2010 | 0 | $ 0.1515 | ||
| RL73H2HR12FTDF | TE Connectivity | 2010 | 0 | $ 0.154 | ||
| RCWE2010R120FKEA | VISHAY | 2010 | 0 | $ 0.171 | ||
| SR732HTTER120F | KOA | 2010 | 0 | $ 0.1668 | ||
| PT2010FK-070R12L | YAGEO | 2010 | 0 | $ 0.0419 | ||
| PT2010FK-7W0R12L | YAGEO | 2010 | 0 | $ 0.0599 | ||
| CSRN2010FKR120 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1217 | ||
| CR2010FR120E04R | EVER OHMS | 2010 | 0 | $ 0.036 | ||
| RLT20R120FTE | RALEC | 2010 | 0 | $ 0.0409 | ||
| CS1007F120LT4E | UNI-ROYAL | 2010 | 0 | $ 0.1033 | ||
| MFLA2010R1200FI | EATON | 2010 | 0 | $ 0.3111 |

