LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-12SF5102U product image
Images for reference only

PANASONIC ERJ-12SF5102U

Manufacturer
MPN
ERJ-12SF5102U
LCSC Part #
C20019911
Packaging
2010
Customer #
Key Attributes
RES 51kΩ ±1% 0.75W 2010
DatasheetPANASONIC ERJ-12SF5102U
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2356$ 0.24
200+$ 0.0941$ 18.82
500+$ 0.0909$ 45.45
1,000+$ 0.0894$ 89.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging2010
Resistance51kΩ
Power(Watts)750mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Current sensing resistors
  • Compact and lightweight
  • Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
  • Compatible with reflow and wave soldering
  • High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
  • Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
  • Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
  • AEC-Q200 compliant
  • RoHS compliant

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
201007F5102T4EUNI-ROYALSimilar20103,660$ 0.037
FRC2010F5102TSFOJANSimilar20101,950$0.0146 $0.0153
RS10K5102FTFHSimilar20100$ 0.0221
ERJ-S1DF5102UPANASONICSimilar20100$ 0.1488
CR2010F51K0E04ZEVER OHMSSimilar20100$ 0.0351
5 more alternative parts.View all substitutes