LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-12SF3901U product image
Images for reference only

PANASONIC ERJ-12SF3901U

Manufacturer
MPN
ERJ-12SF3901U
LCSC Part #
C20019867
Packaging
2010
Customer #
Key Attributes
RES 3.9kΩ ±1% 0.75W 2010
DatasheetPANASONIC ERJ-12SF3901U
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2356$ 0.24
200+$ 0.0941$ 18.82
500+$ 0.0909$ 45.45
1,000+$ 0.0894$ 89.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging2010
Power(Watts)750mW
Resistance3.9kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Current sensing resistors
  • Compact and lightweight
  • Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
  • Compatible with reflow and wave soldering
  • High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
  • Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
  • Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
  • AEC-Q200 compliant
  • RoHS compliant

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FRC2010F3901TSFOJANSimilar20104,550$0.0176 $0.0195
RTT203901FTERALECSimilar2010280$ 0.0213
RC2010FK-073K9LYAGEOSimilar20102,240$ 0.0317
CQ1007F3901T4EUNI-ROYALSimilar201040$ 0.0347
ERJ-U1DF3901UPANASONICSimilar20100$ 0.1225
View and Compare All Alternative Parts.