PANASONIC ERJ-12SF30R9U
| Manufacturer | |
| MPN | ERJ-12SF30R9U |
| LCSC Part # | C20019835 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 30.9Ω ±1% 0.75W 2010 |
| Datasheet | PANASONIC ERJ-12SF30R9U |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 30.9Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 30.9Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Current sensing resistors
- Compact and lightweight
- Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
- Compatible with reflow and wave soldering
- High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
- Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
- Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2356 | $ 0.24 |
| 200+ | $ 0.0941 | $ 18.82 |
| 500+ | $ 0.0909 | $ 45.45 |
| 1,000+ | $ 0.0894 | $ 89.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 30.9Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 30.9Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Current sensing resistors
- Compact and lightweight
- Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
- Compatible with reflow and wave soldering
- High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
- Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
- Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/2K30R9FTE | KAMAYA | 2010 | 0 | $ 0.0328 | ||
| RK73H2HTTE30R9F | KOA | 2010 | 0 | $ 0.0353 | ||
| CR0230R9F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-S1DF30R9U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-U1DF30R9U | PANASONIC | 2010 | 0 | $ 0.1257 | ||
| RMCF2010FT30R9 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMCS2010FT30R9 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| RMEF2010FT30R9 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3814 | ||
| CRCW201030R9FKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| CRCW201030R9FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| 201007F309JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0204 | ||
| AC2010FK-0730R9L | YAGEO | 2010 | 0 | $ 0.0487 | ||
| RC2010FK-0730R9L | YAGEO | 2010 | 0 | $ 0.0255 | ||
| RMCP2010FT30R9 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| CRGH2010F30R9 | TE Connectivity | 2010 | 0 | $ 0.1339 | ||
| CRCW201030R9FKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| RK73H2HTTE30R9D | KOA | 2010 | 0 | $ 0.0886 | ||
| ERJ-U1DD30R9U | PANASONIC | 2010 | 0 | $ 0.1795 | ||
| ERJ-S1DD30R9U | PANASONIC | 2010 | 0 | $ 0.2219 |

