CTS 353WB3I500R
| Manufacturer | |
| MPN | 353WB3I500R |
| LCSC Part # | C2001784 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 50MHz SMD5032-6P Oscillators |
| Datasheet | CTS 353WB3I500R |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3818 | $ 3.38 |
| 200+ | $ 1.3089 | $ 261.78 |
| 500+ | $ 1.2642 | $ 632.10 |
| 1,000+ | $ 1.241 | $ 1241.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 5V |
Help & FeedbackShow similar products (0) >
C2001784 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 353SB3I500R | CTS | SMD5032-6P | 0 | $ 3.3818 | ||
| 353SB3I500T | CTS | SMD5032-6P | 0 | $ 2.2288 | ||
| 353SB5I500T | CTS | SMD5032-6P | 0 | $ 5.692 | ||
| 353SB3C500R | CTS | SMD5032-6P | 0 | $ 3.3818 | ||
| 353WB3C500R | CTS | SMD5032-6P | 0 | $ 3.3818 | ||
| 353SB3C500T | CTS | SMD5032-6P | 0 | $ 2.2288 | ||
| 353WB3C500T | CTS | SMD5032-6P | 0 | $ 4.9619 | ||
| 353WB3A500R | CTS | SMD5032-6P | 0 | $ 2.7058 | ||
| 353SB3A500R | CTS | SMD5032-6P | 0 | $ 3.3818 | ||
| 353WB3A500T | CTS | SMD5032-6P | 0 | $ 2.2288 |

