PANASONIC ERA-8AED7682V
| Manufacturer | |
| MPN | ERA-8AED7682V |
| LCSC Part # | C20017669 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 76.8kΩ ±0.5% 0.25W 1206 |
| Datasheet | PANASONIC ERA-8AED7682V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 76.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 76.8kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.23 | $ 0.23 |
| 200+ | $ 0.0918 | $ 18.36 |
| 500+ | $ 0.0887 | $ 44.35 |
| 1,000+ | $ 0.0872 | $ 87.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 76.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 76.8kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD7682D25 | KOA | 1206 | 0 | $ 0.077 | ||
| RG3216P-7682-D-T5 | SUSUMU | 1206 | 0 | $ 0.0418 | ||
| AT1206DRD0776K8L | YAGEO | 1206 | 0 | $ 0.194 | ||
| RNCF1206DTE76K8 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0408 | ||
| RNCF1206DKE76K8 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| PRG3216P-7682-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| HRG3216P-7682-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-7682-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| RN73R2BTTD7682D10 | KOA | 1206 | 0 | $ 0.1575 | ||
| RG3216N-7682-D-T5 | SUSUMU | 1206 | 0 | $ 0.1285 | ||
| RN73R2BTTD7682C25 | KOA | 1206 | 0 | $ 0.112 | ||
| AT1206CRD0776K8L | YAGEO | 1206 | 0 | $ 0.1448 | ||
| RN73R2BTTD7682D100 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73R2BTTD7682D50 | KOA | 1206 | 0 | $ 0.077 | ||
| AT1206DRE0776K8L | YAGEO | 1206 | 0 | $ 0.165 | ||
| RNCF1206DTC76K8 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0369 | ||
| RT1206CRC0776K8L | YAGEO | 1206 | 0 | $ 0.1099 | ||
| BLU1206-7682-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.2064 | ||
| RG3216P-7682-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RG3216P-7682-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 |

