PANASONIC ERA-6APB4992V
| Manufacturer | |
| MPN | ERA-6APB4992V |
| LCSC Part # | C20016356 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 49.9kΩ ±0.1% 0.125W 0805 |
| Datasheet | PANASONIC ERA-6APB4992V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4207 | $ 0.42 |
| 200+ | $ 0.1679 | $ 33.58 |
| 500+ | $ 0.1623 | $ 81.15 |
| 1,000+ | $ 0.1595 | $ 159.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B49K9N9 | RESI | 0805 | 9,870 | $ 0.1781 | ||
| RT0805BRB0749K9L | YAGEO | 0805 | 1,880 | $ 0.2984 | ||
| RQ73C2A49K9BTD | TE Connectivity | 0805 | 94 | $ 0.8404 | ||
| RP73D2A49K9BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A49K9BTG | TE Connectivity | 0805 | 0 | $ 0.4562 | ||
| TNPW080549K9BXEN | VISHAY | 0805 | 0 | $ 0.3054 | ||
| RT0805BRC0749K9L | YAGEO | 0805 | 0 | $ 0.0864 | ||
| ERA-6VPB4992V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| TNPW080549K9BXTA | VISHAY | 0805 | 0 | $ 0.2772 | ||
| TNPW080549K9BXCN | VISHAY | 0805 | 0 | $ 0.5925 | ||
| RN73R2ATTD4992B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| ERA-6ARB4992V | PANASONIC | 0805 | 0 | $ 0.5013 | ||
| RNCF0805BTT49K9 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1801 | ||
| RNCF0805BKT49K9 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.181 | ||
| RG2012N-4992-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| PTN0805Y4992BST1 | VISHAY | 0805 | 0 | $ 0.3375 | ||
| TNPW080549K9BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| TNPW080549K9BYEN | VISHAY | 0805 | 0 | $ 0.2931 | ||
| P0805Y4992BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y4992BNTA | VISHAY | 0805 | 0 | $ 6.3318 |

