PANASONIC ERA-6AED2373V
| Manufacturer | |
| MPN | ERA-6AED2373V |
| LCSC Part # | C20015548 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 237kΩ ±0.5% 0.125W 0805 |
| Datasheet | PANASONIC ERA-6AED2373V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 237kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 237kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1186 | $ 0.12 |
| 200+ | $ 0.0474 | $ 9.48 |
| 500+ | $ 0.0458 | $ 22.90 |
| 1,000+ | $ 0.045 | $ 45.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 237kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 237kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805DRE07237KL | YAGEO | 0805 | 4,200 | $ 0.0085 | ||
| RT0805BRD07237KL | YAGEO | 0805 | 80 | $ 0.0402 | ||
| RN73R2ATTD2373D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| RNCF0805DKE237K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RNCF0805DTE237K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| RG2012P-2373-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| RT0805DRD07237KL | YAGEO | 0805 | 0 | $ 0.0232 | ||
| AT0805DRD07237KL | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RG2012N-2373-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 | ||
| RN73R2ATTD2373C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| AT0805CRD07237KL | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD07237KL | YAGEO | 0805 | 0 | $ 0.0557 | ||
| RN73R2ATTD2373D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD2373D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| RNCF0805DTC237K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| AT0805DRE07237KL | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805CRC07237KL | YAGEO | 0805 | 0 | $ 0.0735 | ||
| ERA-6AEB2373V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| RNCF0805BTE237K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RG2012P-2373-B-T5 | SUSUMU | 0805 | 0 | $ 0.0631 |

