PANASONIC ERA-6AED1243V
| Manufacturer | |
| MPN | ERA-6AED1243V |
| LCSC Part # | C20015459 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 124kΩ ±0.5% 0.125W 0805 |
| Datasheet | PANASONIC ERA-6AED1243V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 124kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 124kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1186 | $ 0.12 |
| 200+ | $ 0.0474 | $ 9.48 |
| 500+ | $ 0.0458 | $ 22.90 |
| 1,000+ | $ 0.045 | $ 45.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 124kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 124kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05BTC1243 | Viking | 0805 | 2,900 | $ 0.0338 | ||
| RT0805BRD07124KL | YAGEO | 0805 | 20 | $ 0.0402 | ||
| RN73R2ATTD1243D25 | KOA | 0805 | 0 | $ 0.0472 | ||
| RNCF0805DTE124K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RNCF0805DKE124K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RG2012P-1243-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| RT0805DRD07124KL | YAGEO | 0805 | 0 | $ 0.0244 | ||
| AT0805DRD07124KL | YAGEO | 0805 | 0 | $ 0.0774 | ||
| TNPW0805124KDETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RG2012N-1243-D-T5 | SUSUMU | 0805 | 0 | $ 0.106 | ||
| RN73R2ATTD1243C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| AT0805CRD07124KL | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD07124KL | YAGEO | 0805 | 0 | $ 0.0594 | ||
| RN73R2ATTD1243D100 | KOA | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD1243D50 | KOA | 0805 | 0 | $ 0.0603 | ||
| RNCF0805DTC124K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| RT0805DRE07124KL | YAGEO | 0805 | 0 | $ 0.0129 | ||
| AT0805DRE07124KL | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805CRC07124KL | YAGEO | 0805 | 0 | $ 0.0891 | ||
| RG2012P-1243-B-T5 | SUSUMU | 0805 | 0 | $ 0.049 |

