PANASONIC ERA-3AED6651V
| Manufacturer | |
| MPN | ERA-3AED6651V |
| LCSC Part # | C20015055 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 6.65kΩ ±0.5% 0.1W 0603 |
| Datasheet | PANASONIC ERA-3AED6651V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.65kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.65kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0714 | $ 0.07 |
| 200+ | $ 0.0285 | $ 5.70 |
| 500+ | $ 0.0276 | $ 13.80 |
| 1,000+ | $ 0.0271 | $ 27.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.65kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.65kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRE076K65L | YAGEO | 0603 | 4,400 | $ 0.0078 | ||
| RT0603BRD076K65L | YAGEO | 0603 | 3,920 | $ 0.0352 | ||
| RN73R1JTTD6651D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| RNCF0603DKE6K65 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RNCF0603DTE6K65 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| RG1608P-6651-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| AT0603DRD076K65L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRD076K65L | YAGEO | 0603 | 0 | $ 0.0093 | ||
| TNPW06036K65DEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TNPW06036K65DETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD6651D10 | KOA | 0603 | 0 | $ 0.1078 | ||
| RG1608N-6651-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| RN73R1JTTD6651C25 | KOA | 0603 | 0 | $ 0.069 | ||
| AT0603CRD076K65L | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RT0603CRD076K65L | YAGEO | 0603 | 0 | $ 0.0683 | ||
| RN73R1JTTD6651D50 | KOA | 0603 | 0 | $ 0.0436 | ||
| RN73R1JTTD6651D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DTC6K65 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| AT0603DRE076K65L | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603CRC076K65L | YAGEO | 0603 | 0 | $ 0.0913 |

