PANASONIC ERA-3AED2373V
| Manufacturer | |
| MPN | ERA-3AED2373V |
| LCSC Part # | C20014915 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 237kΩ ±0.5% 0.1W 0603 |
| Datasheet | PANASONIC ERA-3AED2373V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 237kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 237kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0714 | $ 0.07 |
| 200+ | $ 0.0285 | $ 5.70 |
| 500+ | $ 0.0276 | $ 13.80 |
| 1,000+ | $ 0.0271 | $ 27.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 237kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 237kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B237KP9 | RESI | 0603 | 2,000 | $ 0.1167 | ||
| RN73R1JTTD2373D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| RNCF0603DTE237K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0193 | ||
| RNCF0603DKE237K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0313 | ||
| RG1608P-2373-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| TR0603D237KP0525 | EVER OHMS | 0603 | 0 | $ 0.0176 | ||
| ARG03DTC2373 | Viking | 0603 | 0 | $ 0.0101 | ||
| AT0603DRD07237KL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRD07237KL | YAGEO | 0603 | 0 | $ 0.0153 | ||
| RG1608N-2373-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| RN73R1JTTD2373C25 | KOA | 0603 | 0 | $ 0.0877 | ||
| AT0603CRD07237KL | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RT0603CRD07237KL | YAGEO | 0603 | 0 | $ 0.0683 | ||
| RN73R1JTTD2373D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD2373D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DTC237K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| AT0603DRE07237KL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRE07237KL | YAGEO | 0603 | 0 | $ 0.0052 | ||
| TNPW0603237KDHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RT0603CRC07237KL | YAGEO | 0603 | 0 | $ 0.1082 |

