LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2AED73R2X product image
Images for reference only

PANASONIC ERA-2AED73R2X

Manufacturer
MPN
ERA-2AED73R2X
LCSC Part #
C20013856
Packaging
0402
Customer #
Key Attributes
RES 73.2Ω ±0.5% 0.063W 0402
DatasheetPANASONIC ERA-2AED73R2X
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0633$ 0.06
200+$ 0.0253$ 5.06
500+$ 0.0244$ 12.20
1,000+$ 0.024$ 24.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Resistance73.2Ω
Power(Watts)63mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RN73R1ETTP73R2D25KOASimilar04020$ 0.048
RG1005P-73R2-D-T10SUSUMUSimilar04020$ 0.0127
RNCF0402DTE73R2SEI(Stackpole Electronics Inc.)Similar04020$ 0.0137
RNCF0402DKE73R2SEI(Stackpole Electronics Inc.)Similar04020$ 0.0255
AT0402DRD0773R2LYAGEOSimilar04020$ 0.0354
5 more alternative parts.View all substitutes