LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2AED1871X product image
Images for reference only

PANASONIC ERA-2AED1871X

Manufacturer
MPN
ERA-2AED1871X
LCSC Part #
C20013669
Packaging
0402
Customer #
Key Attributes
RES 1.87kΩ ±0.5% 0.063W 0402
DatasheetPANASONIC ERA-2AED1871X
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0633$ 0.06
200+$ 0.0253$ 5.06
500+$ 0.0244$ 12.20
1,000+$ 0.024$ 24.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Resistance1.87kΩ
Power(Watts)63mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW04021K87DETDVISHAY04020$ 0.0603
RN73R1ETTP1871D25KOA04020$ 0.048
RNCF0402DTE1K87SEI(Stackpole Electronics Inc.)04020$ 0.0137
RNCF0402DKE1K87SEI(Stackpole Electronics Inc.)04020$ 0.0255
RG1005P-1871-D-T10SUSUMU04020$ 0.0127
AT0402DRD071K87LYAGEO04020$ 0.0354
RT0402DRD071K87LYAGEO04020$ 0.0127
RR0510P-1871-DSUSUMU04020$ 0.0078
ERA-2AEC1871XPANASONIC04020$ 0.0878
RN73R1ETTP1871D10KOA04020$ 0.0799
RG1005N-1871-D-T10SUSUMU04020$ 0.1392
RN73R1ETTP1871C25KOA04020$ 0.0683
AT0402CRD071K87LYAGEO04020$ 0.0801
RT0402CRD071K87LYAGEO04020$ 0.0465
RG1005V-1871-D-T10SUSUMU04020$ 0.7425
RN73R1ETTP1871B25KOA04020$ 0.0474
ERA-2AEB1871XPANASONIC04020$ 0.0546
ERA-2VEB1871XPANASONIC04020$ 0.1394
RP73PF1E1K87BTDTE Connectivity04020$ 0.0957
AT0402DRE071K87LYAGEO04020$ 0.0302