LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERA-1AEC822C

Manufacturer
MPN
ERA-1AEC822C
LCSC Part #
C20013327
Packaging
0201
Customer #
Key Attributes
RES 8.2kΩ ±0.25% 0.05W 0201
DatasheetPANASONIC ERA-1AEC822C
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0201
Power(Watts)50mW
Resistance8.2kΩ
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant