LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-1AEC3570C product image
Images for reference only

PANASONIC ERA-1AEC3570C

Manufacturer
MPN
ERA-1AEC3570C
LCSC Part #
C20013240
Packaging
0201
Customer #
Key Attributes
RES 357Ω ±0.25% 0.05W 0201
DatasheetPANASONIC ERA-1AEC3570C
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1118$ 0.11
200+$ 0.0446$ 8.92
500+$ 0.0431$ 21.55
1,000+$ 0.0424$ 42.40
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0201
Power(Watts)50mW
Resistance357Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ERA-1AEB3570CPANASONICSimilar02010$ 0.066
RNCF0201BTE357RSEI(Stackpole Electronics Inc.)Similar02010$ 0.1395
RG0603P-3570-B-T10SUSUMUSimilar02010$ 0.2428
RE0201BRE07357RLYAGEOSimilar02010$ 0.324
4 more alternative parts.View all substitutes