LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ECW-H8303HV product image
Images for reference only

PANASONIC ECW-H8303HV

Manufacturer
MPN
ECW-H8303HV
LCSC Part #
C20012381
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
30nF -40℃~+105℃ ±3% Through Hole,P=15mm Film Capacitors RoHS
DatasheetPANASONIC ECW-H8303HV
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3021$ 1.30
200+$ 0.5199$ 103.98
500+$ 0.503$ 251.50
1,000+$ 0.4937$ 493.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,P=15mm
Capacitance30nF
Operating Temperature-40℃~+105℃
Tolerance±3%