PANASONIC ECW-F4134RJB
| Manufacturer | |
| MPN | ECW-F4134RJB |
| LCSC Part # | C20011268 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 130nF -25℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors |
| Datasheet | PANASONIC ECW-F4134RJB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 130nF | |
| Operating Temperature | -25℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=10mm |
| Type | Description | |
|---|---|---|
| Capacitance | 130nF | |
| Operating Temperature | -25℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 130nF | |
| Operating Temperature | -25℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=10mm |
| Type | Description | |
|---|---|---|
| Capacitance | 130nF | |
| Operating Temperature | -25℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

