LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ECW-F2W395JAB product image
Images for reference only

PANASONIC ECW-F2W395JAB

Manufacturer
MPN
ECW-F2W395JAB
LCSC Part #
C20011201
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
3.9uF -40℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS
DatasheetPANASONIC ECW-F2W395JAB
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8888$ 4.89
200+$ 1.9516$ 390.32
500+$ 1.8868$ 943.40
1,000+$ 1.8544$ 1854.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,P=15mm
Capacitance3.9uF
Operating Temperature-40℃~+105℃
Tolerance±5%

Introduction

AI Translation

Designed specifically for high-frequency and high-current applications.

Features

AI Translation
  • Compact size
  • Excellent frequency characteristics
  • Low loss
  • Low hum noise
  • 85℃, 85% RH, 500VDC, 500 hours (630VDC)
  • RoHS compliant

Applications

AI Translation
  • 250VDC, 630VDC: High-frequency and high-current circuits
  • 450VDC: Active filter circuits